5-position, single-row female socket connector with IDC termination for 22-24AWG discrete or ribbon wire. Features gold-plated copper alloy contacts, a grey housing, and a straight orientation. Rated for 1.5A maximum current and meets UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is designed for free-hanging mounting.
3M CHG-1005-001010-KEP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 13.34mm |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1005-001010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.