28-position, single-row, straight, female socket connector for cable mounting. Features a 2.54mm pitch and a 1.5A current rating. Constructed with a copper alloy contact material and gold plating, housed in grey. Supports discrete and ribbon wire types, with a wire gauge range of 26-28AWG. Operates within a temperature range of -55°C to 105°C.
3M CHG-1028-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 71.76mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1028-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.