10-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated copper alloy for reliable connectivity. Designed for straight, cable mount orientation with IDC termination, supporting discrete and ribbon wire types from 26 to 28 AWG. Operates within a temperature range of -55°C to 105°C and handles a maximum current of 1.5A. This lead-free, RoHS-compliant component is housed in grey and is suitable for free-hanging applications.
3M CHG-2010-J01010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.94mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2010-J01010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.