16-position, 2-row female socket connector with a 2.54mm pitch. Features straight orientation for cable mounting and a grey housing. Designed for discrete and ribbon wire types, supporting 26-28AWG wire gauges with a 1.5A current rating. Contact material is copper alloy with gold plating, and the component is lead-free and RoHS compliant.
3M CHG-2016-J01010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 5.94mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2016-J01010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.