
20-position, 2-row IDC connector with a 2.54mm pitch. Features female socket contacts made of copper alloy with gold and nickel plating. Rated for 1.5A maximum current and operates between -55°C and 105°C. Housing is grey, UL94 V-0 flammability rated, and lead-free. Designed for cable mounting with discrete or ribbon wire types, accommodating 22AWG to 24AWG wire gauge.
3M CHG-2020-J01010-KEP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Lead Pitch | 2.54mm |
| Length | 29.97mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2020-J01010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
