24-position, 2-row shrouded IDC socket connector with a 2.54mm pitch. Features female copper alloy contacts with gold plating, rated for 2A maximum current. Designed for straight, cable mount orientation and free-hanging applications. Accepts 22-24AWG discrete or ribbon wire. Housing is grey, lead-free, and RoHS compliant.
3M CHG-2024-J01010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.94mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2024-J01010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
