26-position, 2-row shrouded header receptacle with a 2.54mm pitch, designed for cable mounting. Features female socket contacts made from copper alloy with gold and nickel plating, offering a current rating of 1A and a maximum of 1.5A. This straight-orientation, free-hanging component operates within a temperature range of -55°C to 105°C and is UL approved with a UL94 V-0 flammability rating. It supports discrete and ribbon wire types, accommodating wire gauges from 26AWG to 28AWG via IDC termination. The grey housing is RoHS compliant.
Sign in to ask questions about the 3M CHG-2026-J01010-KCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CHG-2026-J01010-KCP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2026-J01010-KCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
