
30-position, 2-row, straight orientation female socket connector with 2.54mm pitch. Features copper alloy contacts with gold plating and a grey housing. Designed for discrete or ribbon wire/cable types, supporting 26-28AWG wire gauges via Insulation Displacement Termination (IDT). Rated for a maximum current of 1.5A and operates within a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is suitable for cable mounting and is bulk packaged.
3M CHG-2030-001010-KCP technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.74mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDT |
| Weight | 1lb |
| Width | 5.94mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2030-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.