
30-position, 2-row, straight, female socket connector with 2.54mm pitch. Features copper alloy contacts with gold plating and a grey housing. Designed for IDC termination, supporting discrete and ribbon wire types from 22AWG to 24AWG. Rated for a maximum current of 1.5A, this lead-free and RoHS compliant component is suitable for free-hanging cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M CHG-2030-001010-KEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2030-001010-KEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.