30-position, 2-row female socket connector with IDC termination for 26-28AWG discrete or ribbon wire. Features gold-plated copper alloy contacts, a grey UL94 V-0 rated housing, and a 2.54mm pitch. Rated for 1.5A max current, this free-hanging, straight orientation receptacle is lead-free, RoHS, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M CHG-2030-J01010-KCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3.5A |
| Depth | 5.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2030-J01010-KCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
