This female socket header connector features 34 positions across 2 rows with a 2.54mm pitch, designed for straight, cable mount applications. It offers a 1.5A current rating and a 500V voltage rating, with a contact material of copper alloy and gold plating. The grey housing is UL94 V-0 flammability rated and operates within a temperature range of -55°C to 105°C. Termination is via IDC, supporting discrete or ribbon wire/cable types from 26AWG to 28AWG. This lead-free, RoHS compliant component is suitable for board-to-board and mezzanine interconnects.
3M CHG-2034-J01010-KCP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2034-J01010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.