
34-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, cable mount termination. Features female socket contacts made of gold-plated copper alloy, rated for 2A current. Operating temperature range spans -55°C to 105°C, with a maximum current rating of 1.5A. Housing is grey, lead-free, and RoHS compliant, supporting discrete and ribbon wire types from 22AWG to 24AWG.
3M CHG-2034-S01010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.94mm |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Width | 5.94mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2034-S01010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
