
50-position, 2-row female receptacle connector with IDC termination for 26-28AWG discrete and ribbon wire. Features gold-plated copper alloy female socket contacts and a grey housing. Rated for 1.5A current and operates within a temperature range of -55°C to 105°C. This free-hanging, straight orientation connector has a 2.54mm pitch and is supplied in bulk packaging.
Sign in to ask questions about the 3M CHG-2050-001010-KCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CHG-2050-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 64.14mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2050-001010-KCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
