
50-position, 2-row female receptacle connector with IDC termination for 22-24AWG wire. Features gold-plated female socket contacts, a straight orientation, and a grey housing. Rated for 1.5A maximum current and operates between -55°C and 105°C. This free-hanging connector has a 2.54mm pitch and is lead-free and RoHS compliant.
Sign in to ask questions about the 3M CHG-2050-001010-KEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CHG-2050-001010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 64.1mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1.6lb |
| Width | 5.94mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2050-001010-KEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.