64-position, 2-row, straight shrouded header for board-to-board and mezzanine applications. Features a 2.54mm pitch and row spacing, with female socket contacts made of gold-plated copper alloy. Rated for 1A current, with a maximum of 1.5A, and operates within a temperature range of -55°C to 105°C. The grey, UL94 V-0 flammability rated housing supports discrete or ribbon wire types, with a maximum wire gauge of 28AWG and minimum of 26AWG, terminated via crimp. This free-hanging, cable mount connector is RoHS compliant.
3M CHG-2064-J01010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 85.85mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CHG |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2064-J01010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.