This 2-row, 2.54mm pitch connector features a female gender and is rated for 1A of current. The contact material is bronze with a tin and lead plating. The connector measures 17.65mm in length and 10.16mm in depth, with a row spacing of 7.62mm. It is constructed with polyester insulation and is suitable for operation between -65°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 10.16mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 17.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| RoHS | Not Compliant |