
16way stamped pin tin plated DIL socket
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic, Glass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 17.53mm |
| Number of Contacts | 14 |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| RoHS | Not Compliant |