This 2-row straight-contact connector features a current rating of 1A and an operating temperature range of -65°C to 105°C. The connector has a pitch of 2.54mm and a row spacing of 7.62mm. It is constructed with a bronze contact material and features a tin-lead plating. The insulation material is polyester and the connector is not RoHS compliant.
3M CICO-203-S8A-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 10.16mm |
| Insulation Material | Polyester |
| Length | 25.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CICO-203-S8A-T to view detailed technical specifications.
No datasheet is available for this part.