This 2-row connector features a current rating of 1A and a pitch of 2.54mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is made of bronze with a tin and lead plating, and has a polyester insulation material. It is not RoHS compliant.
3M CICO-246-S8A-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 30.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CICO-246-S8A-T to view detailed technical specifications.
No datasheet is available for this part.