The CLABEL4X4 is a static control label manufactured by 3M. It features a yellow background color on a black background, with a size of 4 inches in height, length, and width. The label is made of paper material and is packaged in a roll with a quantity of one. It is lead-free and compliant with lead-free standards.
Sign in to ask questions about the 3M CLABEL4X4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CLABEL4X4 technical specifications.
| Background Color | Yellow |
| Package/Case | 100 |
| Color | Black, Yellow |
| Height | 4inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Paper |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Size | 4inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CLABEL4X4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.