
The MetPak CP2 connector features copper alloy contacts with gold and tin plating, suitable for 1A current and operating temperatures between -40°C and 85°C. It has a right-angle orientation and is available in bulk packaging with 360 pieces per package. The connector has a 2mm pitch and is press-fit terminated. It is compliant with RoHS regulations and suitable for through-hole mounting.
3M CP2-HA110-GA1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HA110-GA1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.