
The MetPak CP2 series is a backplane connector with 110 contacts and 5 rows, featuring copper alloy contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and is available in bulk packaging with 450 pieces per package. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Sign in to ask questions about the 3M CP2-HA110-GE1-TG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CP2-HA110-GE1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Exempt |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HA110-GE1-TG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.