
The 3M MetPak CP2-HAB125-E1-KR is a through hole board-to-board connector with a maximum operating temperature of 125°C and a maximum current rating of 1A. It features a gold plated contact material and a copper alloy base. The connector is designed for use in high-temperature applications and is available in a bulk packaging option with 720 pieces per package. The connector is RoHS compliant and has a moisture sensitivity level of 1. It is suitable for use in a variety of applications, including backplane connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M CP2-HAB125-E1-KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CP2-HAB125-E1-KR technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HAB125-E1-KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.