Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
3M CP2-HAB125-GA1-KR technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 125 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.