
The 3M CP2-HAB125-GE1-FJ is a right angle through hole backplane connector with a copper alloy contact material and gold plating. It has a maximum current rating of 1A and operates between -55°C and 125°C. The connector is RoHS compliant and available in bulk packaging with 1080 pieces per package.
Sign in to ask questions about the 3M CP2-HAB125-GE1-FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CP2-HAB125-GE1-FJ technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HAB125-GE1-FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.