
The MetPak CP2 connector features a copper alloy contact material with gold plating, suitable for 1A current ratings. It is designed for through-hole mounting and has a right-angle orientation. The connector is available in bulk packaging with 360 pieces per package. It is compliant with RoHS regulations and has a moisture sensitivity level of 1. Operating temperatures range from -55°C to 125°C.
3M CP2-HAB125-GE1-KR technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
