This 5-position through hole backplane connector features 110 positions, copper alloy contacts, and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required. The connector is not RoHS compliant and is available in a bulk packaging quantity of 700. The contacts are made of copper alloy and plated with gold for corrosion resistance. It is suitable for use in environments with temperatures ranging from -40°C to 85°C.
3M CP2-HB110-E1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HB110-E1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.