
The MetPak CP2 series backplane connector features a copper alloy contact material with gold and tin matte plating. It has a maximum current rating of 1A and operates between -40°C and 85°C. The connector is available in bulk packaging with 450 units per package and is RoHS compliant.
3M CP2-HB110-GA1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Length | 44.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HB110-GA1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.