The CP2-HB110-GA1-TG30 is a 110-position female through hole backplane connector from 3M. It features contacts made of copper alloy with gold plating. The operating temperature range is -40°C to 85°C. This connector is not RoHS compliant and is packaged in bulk quantities of 450. It is part of the MetPak CP2 series with press-fit termination.
3M CP2-HB110-GA1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HB110-GA1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.