Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M CP2-HB110-GA4-TG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| Tail Length | 15.8mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HB110-GA4-TG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.