This 110-contact HDR hard metric backplane connector features a straight body orientation and press fit termination method. It operates between -55°C and 125°C and is rated for 1A current. The connector has a 2mm terminal pitch and 5 rows of contacts. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 110 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |