
The MetPak CP2-HB125-A1-KR is a 125-position, 5-row backplane connector with a maximum current rating of 1A and an operating temperature range of -40°C to 125°C. It features a copper alloy contact material with gold and tin plating and is designed for through-hole mounting. The connector has a pitch of 2mm and is packaged in bulk with 360 pieces per package. It is compliant with RoHS regulations and suitable for use in general applications.
3M CP2-HB125-A1-KR technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 15.4mm |
| Gender | Male |
| Length | 50.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HB125-A1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.