
The 3M CP2-HB125-GE1-TG30 is a 125-position, 5-row through-hole backplane connector with copper alloy contacts and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is exempt from lead-free requirements and is packaged in bulk quantities of 360. It is not RoHS compliant.
3M CP2-HB125-GE1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Exempt |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.