The MetPak CP2 series backplane connector features 55 positions in a 5-row configuration with a 2mm pitch. It has a maximum current rating of 1A and operates over a temperature range of -55°C to 125°C. The connector is RoHS compliant and available in bulk packaging. It is designed for through-hole mounting with a press-fit termination and is constructed with copper alloy contacts plated with gold and tin.
3M CP2-HC055-A1-FJ technical specifications.
| Board Thickness | 4.2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Length | 25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 810 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HC055-A1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.