3M CP2-HC055-GE1-TG30 technical specifications.
| Contact Plating | Gold |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HC055-GE1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.