This 125-pin right angle terminal features a copper alloy contact material with gold plating, supporting a maximum current rating of 1A. It is designed for operation within a temperature range of -55°C to 125°C and is suitable for through hole mounting. With a moisture sensitivity level of 1, it is suitable for use in a variety of applications.
3M CP2-HD176-GE1-KR technical specifications.
| Package/Case | 125 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HD176-GE1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.