The 3M MetPak CP2 terminal is a 5-row right angle terminal with a maximum current rating of 1A and a maximum operating temperature of 125°C. It features a gold plated contact and a press-fit termination. The terminal is designed for through hole mounting and is packaged in bulk quantities of 500. It is part of the MetPak CP2 series and has a moisture sensitivity level of 1.
Sign in to ask questions about the 3M CP2-HD176-GE1-TG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CP2-HD176-GE1-TG30 technical specifications.
| Package/Case | 125 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HD176-GE1-TG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.