This 125-terminal terminal block features copper alloy contacts with gold plating, supporting up to 1A of current. It has a moisture sensitivity level of 1 and can operate between -55°C and 125°C. The terminal block is designed for through-hole mounting and has a right-angle orientation with 5 rows of terminals. It is suitable for press-fit termination.
3M CP2-HE200-GE1-KR technical specifications.
| Package/Case | 125 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HE200-GE1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.