The 3M MetPak CP2 series is a range of connectors and interconnects. This 125-position, 5-row through-hole connector is lead free exempt and RoHS compliant. It is available in bulk packaging with 100 pieces per pack.
Sign in to ask questions about the 3M CP2-HSB125-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M CP2-HSB125-1 technical specifications.
| Package/Case | 125 |
| Lead Free | Exempt |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSB125-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.