
The CP2-SA110-1-FJ is a 110-position right angle through hole backplane connector from 3M, featuring a copper alloy contact material with gold, tin, and matte plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a moisture sensitivity level of 1 and is packaged in bulk with 336 pieces per package. It is designed for use in through hole mounting and has a pitch of 2mm.
3M CP2-SA110-1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 23.4mm |
| Gender | Female |
| Length | 49.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SA110-1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
