
This 5-position right angle through hole backplane connector features a copper alloy contact material with gold, tin, and lead plating. It has a maximum current rating of 1A and operates over a temperature range of -55°C to 125°C. The connector is packaged in bulk with 336 pieces per package and has a pitch of 2mm. It is designed for use in applications where a press-fit termination is required.
3M CP2-SA110-1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Length | 49.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SA110-1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.