CONN RECEPT 110POS 2MM PRESS-FIT
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 672 |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |