
The 3M MetPak CP2-SAB125-G1-FJ is a 5-row right angle through hole backplane connector with a copper alloy contact material and gold plating. It has a maximum current rating of 1A and can operate within a temperature range of -55°C to 125°C. The connector is RoHS compliant and features a press-fit termination. It is available in bulk packaging with 1120 units per package.
3M CP2-SAB125-G1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SAB125-G1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.