
The 3M CP2-SB095-G1-FJ is a 95-position backplane connector with a right angle orientation and through hole mount. It features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. The connector is rated for a maximum current of 1A and has a moisture sensitivity level of 1. It is packaged in bulk quantities of 504 units and is compliant with RoHS regulations.
3M CP2-SB095-G1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 504 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SB095-G1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.