The 3M MetPak CP2 terminal features a copper alloy contact material with gold and tin plating. It has a maximum current rating of 1A and a maximum operating temperature of 125°C. The terminal is designed for through-hole mounting and is rated for 750V AC. It is RoHS compliant and available in bulk packaging.
3M CP2-SC055-G1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Length | 24.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 756 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SC055-G1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.