
The 3M MetPak CP2 terminal is a 55-position right angle terminal with a maximum current rating of 1A and operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and is suitable for through hole mount. The terminal is RoHS compliant and available in bulk packaging.
3M CP2-SC055-G1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 756 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SC055-G1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.