
Right-angle shrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating offer a 2A current rating and 0.243-inch mating length. The black housing is designed for through-hole mounting with a 2.84mm contact post length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D2514-5002-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D2514-5002-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
