This 26-contact rectangular surface mount connector features a male contact with a brass body and gold plating. It is part of the D2500 Series and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D2500 Series |
| RoHS | Compliant |