
30-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made of brass with gold plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 2A current and operates within a temperature range of -55°C to 105°C. Housing color is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D2530-6002-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2530-6002-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
