
34-position, 2-row shrouded header with a 2.54mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated brass male pin contacts. Rated for 2A current, this black housing component offers a 0.243-inch contact mating length and 0.1-inch row spacing. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
